110690 | Riegler
Screw-in fitting, L 29.5 mm, 25 bar, stainless steel, for hose, 110690
Order No.: 63G4936
EAN: 4047322269148
MPN:
110690
11.114-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
14.18 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1848 €
3 pcs.
13.4946 €
5 pcs.
12.8520 €
7 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110690, Riegler
Screw fitting made of stainless steel for all applications where compliance with strict tightness, pressure, and temperature requirements is essential. The part is manufactured without a rubber seal; in other words, it is ideal for very high temperatures or for use with corrosive liquids, e.g. in cases when FPM is no longer suitable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 29.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |