159635 | Riegler

Screw-in fitting, L 44 mm, 630 bar, steel, galvanized, for pipe systems, 159635

Order No.: 63G4929
EAN: 4047322642651
MPN:
159635
GER1410SST
159635 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
3 pcs.
6.5569 €
5 pcs.
6.2356 €
7 pcs.
5.8667 €
10 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/4
Pressure 630 bar
Material steel, galvanized
Length 44 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes