159625 | Riegler
Screw-in fitting, L 56 mm, 400 bar, steel, galvanized, for pipe systems, 159625
Order No.: 63G4714
EAN: 4047322642552
MPN:
159625
GE1220SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6957 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
3 pcs.
15.8865 €
5 pcs.
15.1368 €
7 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159625, Riegler
Straight screw-in fitting, G 1/2 o., Pipe exterior Ø 20 mm, PN max. 400 bar, A/F1 36, A/F2 32, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |