159614 | Riegler
Screw-in fitting, L 43 mm, 630 bar, steel, galvanized, for pipe systems, 159614
Order No.: 63G4735
EAN: 4047322642446
MPN:
159614
GE1410SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
5 pcs.
5.2955 €
10 pcs.
5.0456 €
15 pcs.
4.7362 €
20 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159614, Riegler
Straight screw-in fitting, G 1/4 o., Pipe exterior Ø 10 mm, PN max. 630 bar, A/F1 22, A/F2 19, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |