159573 | Riegler
Screw-in fitting, L 39 mm, 315 bar, steel, galvanized, for pipe systems, 159573
Order No.: 63G4733
EAN: 4047322642033
MPN:
159573
GE1412LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.3558 €
15 pcs.
3.2011 €
25 pcs.
2.9988 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159573, Riegler
Straight screw-in fitting, G 1/4 o., Pipe exterior Ø 12 mm, PN bar 315, A/F1 22, A/F2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |