159605 | Riegler
Screw-in fitting, L 34 mm, 315 bar, steel, galvanized, for pipe systems, 159605
Order No.: 63G4757
EAN: 4047322642354
MPN:
159605
GE1810LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
3 pcs.
5.7715 €
5 pcs.
5.4978 €
7 pcs.
5.1646 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159605, Riegler
Straight screw-in fitting, G 1/8 o., Pipe exterior Ø 10 mm, PN max. 315 bar, A/F1 19, A/F2 17, galvanised steel, soft seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |