159602 | Riegler
Screw-in fitting, L 58 mm, 400 bar, steel, galvanized, for pipe systems, 159602
Order No.: 63G4774
EAN: 4047322642323
MPN:
159602
GE3420SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
3 pcs.
9.3891 €
5 pcs.
8.9369 €
7 pcs.
8.4014 €
10 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159602, Riegler
Male connector, parallel male thread, heavy type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 58 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |