159588 | Riegler
Screw-in fitting, L 42 mm, 630 bar, steel, galvanized, for pipe systems, 159588
Order No.: 63G4744
EAN: 4047322642187
MPN:
159588
GE148SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
15 pcs.
2.5228 €
25 pcs.
2.3562 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159588, Riegler
Straight screw-in fitting, G 1/4 o., Pipe exterior Ø 8 mm, PN bar 630, A/F1 19, A/F2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |