112252 | Riegler

Screw-in fitting, L 37 mm, 315 bar, steel, galvanized, for pipe systems, 112252

Order No.: 63G4743
EAN: 4047322167291
MPN:
112252
V 29-ZW
112252 Riegler Fittings and Accessories Image 1
112252 Riegler Fittings and Accessories Image 2
112252 Riegler Fittings and Accessories Image 3
112252 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Available in 3 Days: 76 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6537 €
15 pcs.
2.4752 €
25 pcs.
2.3205 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 112252, Riegler

Straight screw-in fitting, Soft sealing, G 1/4 o., Pipe exterior Ø 8 mm, PN max. 315 bar, AF1 17, AF2 19, galvanised steel.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 315 bar
Material steel, galvanized
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes