159569 | Riegler
Screw-in fitting, L 34 mm, 315 bar, steel, galvanized, for pipe systems, 159569
Order No.: 63G4756
EAN: 4047322641999
MPN:
159569
GE1810LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
5 pcs.
4.6529 €
10 pcs.
4.4387 €
15 pcs.
4.1650 €
20 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159569, Riegler
Straight screw-in fitting, G 1/8 o., Pipe exterior Ø 10 mm, PN bar 315, A/F1 19, A/F2 17, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |