159562 | Riegler

Screw-in fitting, L 37 mm, 315 bar, steel, galvanized, for pipe systems, 159562

Order No.: 63G4739
EAN: 4047322641920
MPN:
159562
GE146LST
159562 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Available in 3 Days: 113 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6299 €
15 pcs.
2.4514 €
25 pcs.
2.3086 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 159562, Riegler

Straight screw-in fitting, G 1/4 o., Pipe exterior Ø 6 mm, PN bar 315, A/F1 14, A/F2 19, galvanised steel.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 315 bar
Material steel, galvanized
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes