159560 | Riegler
Screw-in fitting, L 65 mm, 400 bar, steel, galvanized, for pipe systems, 159560
Order No.: 63G4893
EAN: 4047322641906
MPN:
159560
GEM3325SSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6358 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
3 pcs.
16.7790 €
5 pcs.
15.9936 €
7 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159560, Riegler
Straight screw-in fitting, M33x2 o., Pipe exterior Ø 25 mm, PN max. 400 bar, A/F1 46, A/F2 41, galvanised steel, soft seal. Male connector, metric thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M33 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 65 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |