159550 | Riegler
Screw-in fitting, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 159550
Order No.: 63G4895
EAN: 4047322641807
MPN:
159550
GEM3328LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
3 pcs.
15.2439 €
5 pcs.
14.5299 €
7 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M33 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |