159543 | Riegler

Screw-in fitting, L 41 mm, 315 bar, steel, galvanized, for pipe systems, 159543

Order No.: 63G4854
EAN: 4047322641739
MPN:
159543
GEM1615LSTNBR
159543 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.8413 €
5 pcs.
9.3772 €
7 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size M16
Pressure 315 bar
Material steel, galvanized
Length 41 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes