159540 | Riegler
Screw-in fitting, L 39 mm, 315 bar, steel, galvanized, for pipe systems, 159540
Order No.: 63G4852
EAN: 4047322641708
MPN:
159540
GEM1612LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.5224 €
15 pcs.
3.3082 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159540, Riegler
Straight screw-in fitting, M16x1,5 o., Pipe exterior Ø 12 mm, PN max. 315 bar, A/F1 22, A/F2 22, galvanised steel, soft seal. Male connector, metric thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M16 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |