159539 | Riegler
Screw-in fitting, L 38 mm, 315 bar, steel, galvanized, for pipe systems, 159539
Order No.: 63G4843
EAN: 4047322641692
MPN:
159539
GEM1412LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6152 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
3 pcs.
9.1273 €
5 pcs.
8.6870 €
7 pcs.
8.1634 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159539, Riegler
Straight screw-in fitting, M14x1,5 o., Pipe exterior Ø 12 mm, PN max. 315 bar, A/F1 22, A/F2 19, galvanised steel, soft seal. Male connector, metric thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M14 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |