159536 | Riegler
Screw-in fitting, L 39 mm, 315 bar, steel, galvanized, for pipe systems, 159536
Order No.: 63G4850
EAN: 4047322641661
MPN:
159536
GEM1610LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M16 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |