159533 | Riegler
Screw-in fitting, L 31 mm, 315 bar, steel, galvanized, for pipe systems, 159533
Order No.: 63G4834
EAN: 4047322641630
MPN:
159533
GEM106LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3205 €
15 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159533, Riegler
Straight screw-in fitting, M10x1,0 o., Pipe exterior Ø 6 mm, PN max. 315 bar, A/F1 14, A/F2 14, galvanised steel, soft seal. Male connector, metric thread and soft seal, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M10 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |