159528 | Riegler

Screw-in fitting, L 48 mm, 400 bar, steel, galvanized, for pipe systems, 159528

Order No.: 63G4865
EAN: 4047322641586
MPN:
159528
GEM1816SST
159528 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2808 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
3 pcs.
11.6739 €
5 pcs.
11.1265 €
7 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size M18
Pressure 400 bar
Material steel, galvanized
Length 48 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes