159525 | Riegler
Screw-in fitting, L 45 mm, 630 bar, steel, galvanized, for pipe systems, 159525
Order No.: 63G4859
EAN: 4047322641555
MPN:
159525
GEM1812SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
5 pcs.
3.6414 €
10 pcs.
3.4629 €
15 pcs.
3.2606 €
20 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159525, Riegler
Straight screw-in fitting, M18x1,5 o., Pipe exterior Ø 12 mm, PN max. 630 bar, A/F1 24, A/F2 24, galvanised steel. Male connector, metric thread, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M18 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |