159509 | Riegler
Screw-in fitting, L 39 mm, 315 bar, steel, galvanized, for pipe systems, 159509
Order No.: 63G4851
EAN: 4047322641395
MPN:
159509
GEM1612LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1416 €
15 pcs.
2.9869 €
25 pcs.
2.8084 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M16 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |