159496 | Riegler
Screw-in fitting, L 26 mm, 100 bar, steel, galvanized, for pipe systems, 159496
Order No.: 63G4899
EAN: 4047322641265
MPN:
159496
GEM85SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
3 pcs.
6.3189 €
5 pcs.
6.0095 €
7 pcs.
5.6525 €
10 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |