159495 | Riegler
Screw-in fitting, L 26 mm, 100 bar, steel, galvanized, for pipe systems, 159495
Order No.: 63G4898
EAN: 4047322641258
MPN:
159495
GEM84SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7850 €
25 pcs.
1.6779 €
50 pcs.
1.5708 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159495, Riegler
Straight screw-in fitting, M8x1,0 tapered o., Pipe exterior Ø 4 mm, PN max. 100 bar, A/F1 10, A/F2 10, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |