159358 | Riegler

Cutting ring, L 13 mm, 400 bar, steel, galvanized, for pipe systems, 159358

Order No.: 63G7588
EAN: 4047322640206
MPN:
159358
SR25SST
159358 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5113 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 159358, Riegler

Ferrule, Pipe exterior Ø 25 mm, PN max. 400 bar, galvanised steel. Ferrule, heavy type.

Technical specifications
Filter Property Value
Product type cutting ring
Pressure 400 bar
Material steel, galvanized
Length 13 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes