159354 | Riegler
Cutting ring, L 10 mm, 630 bar, steel, galvanized, for pipe systems, 159354
Order No.: 63G7576
EAN: 4047322640169
MPN:
159354
SR12SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 3 Days: 116 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 159354, Riegler
Ferrule, Pipe exterior Ø 12 mm, PN max. 630 bar, galvanised steel. Ferrule, for light and heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 10 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |