159345 | Riegler
Reducing fitting, L 61.5 mm, 400 bar, steel, galvanized, for pipe systems, 159345
Order No.: 63G4999
EAN: 4047322640077
MPN:
159345
GV2016SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7897 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
3 pcs.
18.8258 €
5 pcs.
17.9333 €
7 pcs.
16.8861 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 61.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |