159344 | Riegler
Reducing fitting, L 61.5 mm, 400 bar, steel, galvanized, for pipe systems, 159344
Order No.: 63G4998
EAN: 4047322640060
MPN:
159344
GV2014SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
3 pcs.
24.0618 €
5 pcs.
22.6338 €
7 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159344, Riegler
Straight reducer, Pipe exterior Ø Female connector 20/14 mm, PN max. 400 bar, a/f1 32, a/f2 36, a/f3 27, galvanised steel. Straight reducers, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 61.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |