159342 | Riegler

Reducing fitting, L 57.5 mm, 400 bar, steel, galvanized, for pipe systems, 159342

Order No.: 63G4996
EAN: 4047322640046
MPN:
159342
GV2010SSTRED
159342 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4688 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
3 pcs.
17.5644 €
5 pcs.
16.7433 €
7 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 400 bar
Material steel, galvanized
Length 57.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes