159340 | Riegler
Reducing fitting, L 54 mm, 400 bar, steel, galvanized, for pipe systems, 159340
Order No.: 63G4991
EAN: 4047322640022
MPN:
159340
GV1612SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5779 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
3 pcs.
12.9115 €
5 pcs.
12.3046 €
7 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159340, Riegler
Straight reducer, Pipe exterior Ø Female connector 16/12 mm, PN max. 400 bar, a/f1 27, a/f2 30, a/f3 24, galvanised steel. Straight reducers, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |