159336 | Riegler
Reducing fitting, L 49 mm, 630 bar, steel, galvanized, for pipe systems, 159336
Order No.: 63G4986
EAN: 4047322639989
MPN:
159336
GV128SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
3 pcs.
9.7223 €
5 pcs.
9.2582 €
7 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |