159319 | Riegler
Reducing fitting, L 41 mm, 315 bar, steel, galvanized, for pipe systems, 159319
Order No.: 63G4983
EAN: 4047322639811
MPN:
159319
GV126LSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
3 pcs.
6.6878 €
5 pcs.
6.3784 €
7 pcs.
5.9857 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159319, Riegler
Straight reducer, Pipe exterior Ø Female connector 12/6 mm, PN max. 315 bar, a/f1 19, a/f2 22, a/f3 14, galvanised steel. Straight reducers, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |