159332 | Riegler
Reducing fitting, L 46 mm, 630 bar, steel, galvanized, for pipe systems, 159332
Order No.: 63G5008
EAN: 4047322639941
MPN:
159332
GV86SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
3 pcs.
7.5565 €
5 pcs.
7.1876 €
7 pcs.
6.7592 €
10 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159332, Riegler
Straight reducer, Pipe exterior Ø Female connector 8/6 mm, PN max. 630 bar, a/f1 17, a/f2 19, a/f3 17, galvanised steel. Straight reducers, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |