159322 | Riegler
Reducing fitting, L 44 mm, 315 bar, steel, galvanized, for pipe systems, 159322
Order No.: 63G4989
EAN: 4047322639842
MPN:
159322
GV1510LSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
3 pcs.
8.7941 €
5 pcs.
8.3657 €
7 pcs.
7.8659 €
10 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159322, Riegler
Straight reducer, Pipe exterior Ø Female connector 15/10 mm, PN max. 315 bar, a/f1 24, a/f2 27, a/f3 19, galvanised steel. Straight reducers, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |