159320 | Riegler
Reducing fitting, L 41.5 mm, 315 bar, steel, galvanized, for pipe systems, 159320
Order No.: 63G4985
EAN: 4047322639828
MPN:
159320
GV128LSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
3 pcs.
6.8544 €
5 pcs.
6.5212 €
7 pcs.
6.1285 €
10 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 41.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |