159225 | Riegler
Schott fitting, L 71 mm, 630 bar, steel, galvanized, for pipe systems, 159225
Order No.: 63G5096
EAN: 4047322638876
MPN:
159225
GSV6SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
3 pcs.
6.6164 €
5 pcs.
6.2951 €
7 pcs.
5.9143 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead connector, 159225, Riegler
Bulkhead connector, Pipe exterior Ø 6 mm, PN max. 630 bar, a/f1 17, a/f2 19, a/f3 19, galvanised steel. Bulkhead connector, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 71 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |