159198 | Riegler
Angle screw-in fitting, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 159198
Order No.: 63G9448
EAN: 4047322638609
MPN:
159198
WEVM1815LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9000 €
5 pcs.
11.3526 €
7 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159198, Riegler
Male elbow, M18x1.5 tapered o., Pipe exterior Ø 15 mm, PN max. 315 bar, a/f1 27, a/f2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | M18 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |