159149 | Riegler

Screw fitting, L 62 mm, 400 bar, steel, galvanized, for pipe systems, 159149

Order No.: 63G4441
EAN: 4047322638111
MPN:
159149
GAV125SST
159149 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6651 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
33.67 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6651 €
3 pcs.
32.0705 €
5 pcs.
30.1665 €
7 pcs.
28.4648 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 159149, Riegler

Female connector, G 1 i., Pipe exterior Ø 25, PN max. 400 bar, a/f1 46, a/f2 41, galvanised steel.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1
Pressure 400 bar
Material steel, galvanized
Length 62 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes