159148 | Riegler
Screw fitting, L 56 mm, 400 bar, steel, galvanized, for pipe systems, 159148
Order No.: 63G4454
EAN: 4047322638104
MPN:
159148
GAV3420SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
3 pcs.
16.9218 €
5 pcs.
16.1364 €
7 pcs.
15.1963 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159148, Riegler
Female connector, G 3/4 i., Pipe exterior Ø 20, PN max. 400 bar, a/f1 36, a/f2 36, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |