159143 | Riegler
Screw fitting, L 41 mm, 630 bar, steel, galvanized, for pipe systems, 159143
Order No.: 63G4452
EAN: 4047322638050
MPN:
159143
GAV148SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
3 pcs.
5.8905 €
5 pcs.
5.6168 €
7 pcs.
5.2717 €
10 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159143, Riegler
Female connector, G 1/4 i., Pipe exterior Ø 8, PN max. 630 bar, a/f1 19, a/f2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |