159133 | Riegler
Screw fitting, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 159133
Order No.: 63G4449
EAN: 4047322637954
MPN:
159133
GAV1410LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
5 pcs.
3.4391 €
10 pcs.
3.2725 €
15 pcs.
3.0702 €
20 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159133, Riegler
Female connector, G 1/4 i., Pipe exterior Ø 10, PN max. 315 bar, a/f1 19, a/f2 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |