159141 | Riegler
Screw fitting, L 55 mm, 160 bar, steel, galvanized, for pipe systems, 159141
Order No.: 63G4442
EAN: 4047322638036
MPN:
159141
GAV128LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
3 pcs.
27.4295 €
5 pcs.
25.7992 €
7 pcs.
24.3474 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159141, Riegler
Female connector, G 1 i., Pipe exterior Ø 28, PN max. 160 bar, a/f1 41, a/f2 41, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |