159108 | Riegler
Change reduction, L 60 mm, 315 bar, steel, galvanized, for pipe systems, 159108
Order No.: 63G5864
EAN: 4047322637701
MPN:
159108
RED114112SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.73 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7309 €
2 pcs.
45.6603 €
3 pcs.
43.7682 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159108, Riegler
Long reducer, Soft sealing, G 1 1/4 o., G 1 1/2 i., PN max. 315 bar, AF1 60, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1 1/4, G1 1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |