159106 | Riegler
Change reduction, L 59 mm, 315 bar, steel, galvanized, for pipe systems, 159106
Order No.: 63G5866
EAN: 4047322637688
MPN:
159106
RED1112SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1391 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
39.14 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1391 €
2 pcs.
37.4374 €
3 pcs.
35.8904 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159106, Riegler
Long reducer, Soft sealing, G 1 o., G 1 1/2 i., PN max. 315 bar, AF1 60, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1, G1 1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |