159105 | Riegler
Change reduction, L 57 mm, 400 bar, steel, galvanized, for pipe systems, 159105
Order No.: 63G5867
EAN: 4047322637671
MPN:
159105
RED1114SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
2 pcs.
34.4029 €
3 pcs.
32.9749 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1, G1 1/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |