159102 | Riegler
Change reduction, L 51 mm, 400 bar, steel, galvanized, for pipe systems, 159102
Order No.: 63G5882
EAN: 4047322637640
MPN:
159102
RED341SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
3 pcs.
12.3522 €
5 pcs.
11.7691 €
7 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159102, Riegler
Long reducer, Soft sealing, G 3/4 o., G 1 i., PN max. 400 bar, AF1 41, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/4, G1 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |