159100 | Riegler

Change reduction, L 49 mm, 400 bar, steel, galvanized, for pipe systems, 159100

Order No.: 63G5870
EAN: 4047322637626
MPN:
159100
RED121SST
159100 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4117 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
3 pcs.
11.8048 €
5 pcs.
11.2574 €
7 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale

Long reducer, 159100, Riegler

Long reducer, Soft sealing, G 1/2 o., G 1 i., PN max. 400 bar, AF1 41, galvanised steel.

Technical specifications
Filter Property Value
Product type change reduction
Thread size G1/2, G1
Pressure 400 bar
Material steel, galvanized
Length 49 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes