159097 | Riegler
Change reduction, L 43 mm, 630 bar, steel, galvanized, for pipe systems, 159097
Order No.: 63G5877
EAN: 4047322637596
MPN:
159097
RED1434SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
3 pcs.
14.6251 €
5 pcs.
13.9468 €
7 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159097, Riegler
Long reducer, Soft sealing, G 1/4 o., G 3/4 i., PN max. 630 bar, AF1 36, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G3/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |