159095 | Riegler
Change reduction, L 32 mm, 630 bar, steel, galvanized, for pipe systems, 159095
Order No.: 63G5879
EAN: 4047322637572
MPN:
159095
RED1838SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
3 pcs.
7.9849 €
5 pcs.
7.6041 €
7 pcs.
7.1519 €
10 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/8, G3/8 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |