159094 | Riegler
Change reduction, L 31 mm, 630 bar, steel, galvanized, for pipe systems, 159094
Order No.: 63G5878
EAN: 4047322637565
MPN:
159094
RED1814SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3197 €
10 pcs.
4.1055 €
15 pcs.
3.8556 €
20 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159094, Riegler
Long reducer, Soft sealing, G 1/8 o., G 1/4 i., PN max. 630 bar, AF1 19, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/8, G1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |