156262 | Riegler
Nipple, L 17 mm, 35 bar, stainless steel, for jacks, 156262
Order No.: 63G2522
EAN: 4047322625708
MPN:
156262
243.09/8-ES-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3811 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
3 pcs.
27.9888 €
5 pcs.
26.3228 €
7 pcs.
24.8472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | M5 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |